+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NUP3105LT1G

Diode: TVS; ESD; 35.6V; 8A; bidirectional; SOT23; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NUP3105LT1G
TME Symbol:
NUP3105LT1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Max. off-state voltage
32V
Breakdown voltage
35.6V
Max. forward impulse current
8A
Semiconductor structure
bidirectional
Case
SOT23
Mounting
SMD
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
NUP3105LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.