+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032-0042

Hand riveting press; 2.4mm,3mm,4mm,5mm; N-30


Manufacturer: NOVUS

Manufacturer part number:
032-0042
TME Symbol:
NV032-0042

Specification

Manufacturer
NOVUS
Type of tool
hand riveting press
Size
2.4mm, 3mm, 4mm, 5mm
Tools application
for aluminium and steel snap rivets
Manufacturer series
N-30
Gross weight574.67 g
See other products in this category: Riveting Pliers NOVUS,
See other products from this series.:
*
032-0042
1 in TME stock
Net price for quantities from 1 pcs - 35.11 USDGross price for quantities from 1 pcs - 35.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts