+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

044-0064

Nails; Ø: 1.2mm; L: 19mm; 1000pcs; TYP E J/19


Manufacturer: NOVUS

Manufacturer part number:
044-0064
TME Symbol:
NV044-0064

Specification

Manufacturer
NOVUS
Type of tool accessories
nails
Diameter
1.2mm
Length
19mm
Quantity in set/package
1000pcs.
Manufacturer series
TYP E J/19
Related items
NV031-0324, NV031-0326
Gross weight168.34 g
See other products in this category: General Purpose Tools - Others NOVUS,
See other products from this series.:
*
044-0064
5 in TME stock
Net price for quantities from 1 pcg - 7.04 USDGross price for quantities from 1 pcg - 7.04 USD
Net price for quantities from 6 pcg - 6.55 USDGross price for quantities from 6 pcg - 6.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts