+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

044-0084

Nails; Ø: 1.2mm; L: 16mm; 2600pcs; TYP E J/16


Manufacturer: NOVUS

Manufacturer part number:
044-0084
TME Symbol:
NV044-0084

Specification

Manufacturer
NOVUS
Type of tool accessories
nails
Diameter
1.2mm
Length
16mm
Quantity in set/package
2600pcs.
Manufacturer series
TYP E J/16
Related items
NV030-0432, NV031-0324, NV031-0326, NV031-0333
Gross weight400 g
See other products in this category: General Purpose Tools - Others NOVUS,
See other products from this series.:
*
044-0084
6 in TME stock
Net price for quantities from 1 pcg - 11.19 USDGross price for quantities from 1 pcg - 11.19 USD
Net price for quantities from 6 pcg - 10.39 USDGross price for quantities from 6 pcg - 10.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts