+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVB072N65S3

Transistor: N-MOSFET; unipolar; 650V; 44A; Idm: 110A; 312W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
NVB072N65S3
TME Symbol:
NVB072N65S3

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
44A
Pulsed drain current
110A
Power dissipation
312W
Case
D2PAK
Gate-source voltage
±30V
On-state resistance
72mΩ
Mounting
SMD
Gate charge
82nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
Automotive
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NVB072N65S3
0 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 2 pcs - 9.04 USDGross price for quantities from 2 pcs - 9.04 USD
Net price for quantities from 5 pcs - 8.12 USDGross price for quantities from 5 pcs - 8.12 USD
Net price for quantities from 10 pcs - 7.28 USDGross price for quantities from 10 pcs - 7.28 USD
Net price for quantities from 20 pcs - 6.46 USDGross price for quantities from 20 pcs - 6.46 USD
Net price for quantities from 50 pcs - 6.02 USDGross price for quantities from 50 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.