+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVDSH50120C

Diode: Schottky rectifying; SiC; THT; 1.2kV; 53A; TO247-2; tube


Manufacturer: ONSEMI

Manufacturer part number:
NVDSH50120C
TME Symbol:
NVDSH50120C

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
53A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.75V
Kind of package
tube
Application
automotive industry
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
NVDSH50120C
0 in TME stock
Net price for quantities from 1 pcs - 32.29 USDGross price for quantities from 1 pcs - 32.29 USD
Net price for quantities from 3 pcs - 29.03 USDGross price for quantities from 3 pcs - 29.03 USD
Net price for quantities from 10 pcs - 25.67 USDGross price for quantities from 10 pcs - 25.67 USD
Net price for quantities from 30 pcs - 23.81 USDGross price for quantities from 30 pcs - 23.81 USD
Net price for quantities from 120 pcs - 23.11 USDGross price for quantities from 120 pcs - 23.11 USD
Net price for quantities from 450 pcs - 21.49 USDGross price for quantities from 450 pcs - 21.49 USD
Net price for quantities from 900 pcs - 19.28 USDGross price for quantities from 900 pcs - 19.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs