+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVH1D1C1CP2S

Joystick; FIRE function, 1 x NO contact; Stabl.pos: 1; Ø16.2mm

NEW

Manufacturer: APEM

Manufacturer part number:
NVH1D1C1CP2S
TME Symbol:
NVH1D1C1CP2S

Specification

Manufacturer
APEM
Type of switch
joystick
Switches features
FIRE function, 1 x NO contact
Stable positions number
1
Number of positions
4
DC contacts rating @R
50mA
Contacts configuration
NO x4
Mounting hole dimensions
Ø16.2mm
IP rating
IP67, IP69K
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Application
thumb control
Button shape
castle
Trade name
thumbstick
Gross weight10.56 g
Certificates
See other products in this category: Joysticks APEM,
*
NVH1D1C1CP2S
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.88 USDGross price for quantities from 1 pcs - 120.88 USD
Net price for quantities from 10 pcs - 115.29 USDGross price for quantities from 10 pcs - 115.29 USD
Net price for quantities from 20 pcs - 110.36 USDGross price for quantities from 20 pcs - 110.36 USD
Net price for quantities from 100 pcs - 104.73 USDGross price for quantities from 100 pcs - 104.73 USD
Packaging method by the manufacturer:Tray = 20 pcs