+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVH2D1C0CP2S

Joystick; Stabl.pos: 1; DC load @R: 50mA; Contacts: NO x4; Ø16.2mm

NEW

Manufacturer: APEM

Manufacturer part number:
NVH2D1C0CP2S
TME Symbol:
NVH2D1C0CP2S

Specification

Manufacturer
APEM
Type of switch
joystick
Stable positions number
1
Number of positions
4
DC contacts rating @R
50mA
Contacts configuration
NO x4
Mounting hole dimensions
Ø16.2mm
IP rating
IP67, IP69K
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Application
thumb control
Button shape
conical
Trade name
thumbstick
Gross weight20 g
Certificates
See other products in this category: Joysticks APEM,
*
NVH2D1C0CP2S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 106.27 USDGross price for quantities from 1 pcs - 106.27 USD
Net price for quantities from 10 pcs - 99.63 USDGross price for quantities from 10 pcs - 99.63 USD
Net price for quantities from 20 pcs - 92.98 USDGross price for quantities from 20 pcs - 92.98 USD
Net price for quantities from 100 pcs - 86.34 USDGross price for quantities from 100 pcs - 86.34 USD