+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVHL082N65S3F

Transistor: N-MOSFET; unipolar; 650V; 40A; Idm: 100A; 313W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
NVHL082N65S3F
TME Symbol:
NVHL082N65S3F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
40A
Pulsed drain current
100A
Power dissipation
313W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
82mΩ
Mounting
THT
Gate charge
81nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
NVHL082N65S3F
0 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.