+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 30/-20V | |
Drain current | 250/-880mA | |
Power dissipation | 0.27W | |
Case | SC88 | |
Gate-source voltage | ±20/±12V | |
On-state resistance | 1Ω/215mΩ | |
Mounting | SMD | |
Gate charge | 900pC/2.2nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |