+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVMFD5C672NLWFT1G

Transistor: N-MOSFET x2; unipolar; 60V; 40A; Idm: 161A; 21W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NVMFD5C672NLWFT1G
TME Symbol:
NVMFD5C672NLWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
40A
Pulsed drain current
161A
Power dissipation
21W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
11.9mΩ
Mounting
SMD
Gate charge
12.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD5C672NLWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)