+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVMFS5113PLWFT1G

Transistor: P-MOSFET; unipolar; -60V; -64A; Idm: -415A; 75W; DFNW5


Manufacturer: ONSEMI

Manufacturer part number:
NVMFS5113PLWFT1G
TME Symbol:
NVMFS5113PLWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-64A
Pulsed drain current
-415A
Power dissipation
75W
Case
DFNW5
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
SMD
Gate charge
83nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
NVMFS5113PLWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.