+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NVMTS1D2N08H

Transistor: N-MOSFET; unipolar; 80V; 337A; Idm: 900A; 150W; DFNW8


Manufacturer: ONSEMI

Manufacturer part number:
NVMTS1D2N08H
TME Symbol:
NVMTS1D2N08H

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
337A
Pulsed drain current
900A
Power dissipation
150W
Case
DFNW8
Gate-source voltage
±20V
On-state resistance
1.1mΩ
Mounting
SMD
Gate charge
147nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NVMTS1D2N08H
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD
Net price for quantities from 100 pcs - 4.25 USDGross price for quantities from 100 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.