+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-ECS212

Automation module: encoder input; 0÷55°C; IP20; NX; IN: 2


Manufacturer: OMRON

Manufacturer part number:
NX-ECS212
TME Symbol:
NX-ECS212

Specification

Manufacturer
OMRON
Type of automation module
encoder input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of inputs
2
Kind of input 1
SSI encoder
Gross weight94 g
Certificates
EAN code4548583353657
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ECS212
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 469.71 USDGross price for quantities from 1 pcs - 469.71 USD