+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-HAD402

Automation module: analog input; 0÷55°C; IP20; NX; IN: 4


Manufacturer: OMRON

Manufacturer part number:
NX-HAD402
TME Symbol:
NX-HAD402

Specification

Manufacturer
OMRON
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of inputs
4
Kind of input 1
0...5V, 0...10V, 0...20mA, 1...5V, 4...20mA, -5V...5V, -10...+10V
Gross weight170 g
Certificates
EAN code4549734209663
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-HAD402
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order