+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-ID3343

Automation module: digital input; IP20; NX; 24VDC; IN: 4; IN 1: NPN


Manufacturer: OMRON

Manufacturer part number:
NX-ID3343
TME Symbol:
NX-ID3343

Specification

Manufacturer
OMRON
Type of automation module
digital input
IP rating
IP20
Manufacturer series
NX
Number of inputs
4
Kind of input 1
NPN
Modules features
high speed
Leads
spring clamps
Supply voltage
  • 24V DC
Gross weight83.5 g
Certificates
EAN code4548583353060
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ID3343
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 145.05 USDGross price for quantities from 1 pcs - 145.05 USD
Net price for quantities from 5 pcs - 134.69 USDGross price for quantities from 5 pcs - 134.69 USD