+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-MD6121-5

Automation module: digital input/output; IP20; NX; 24VDC; IN: 16


Manufacturer: OMRON

Manufacturer part number:
NX-MD6121-5
TME Symbol:
NX-MD6121-5

Specification

Manufacturer
OMRON
Type of automation module
digital input/output
IP rating
IP20
Manufacturer series
NX
Number of inputs
16
Number of outputs
16
Kind of input 1
NPN, PNP
Kind of output 1
NPN
Supply voltage
  • 24V DC
Modules features
  • MIL connector type
  • standard speed
Gross weight151 g
Certificates
EAN code4548583552081
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-MD6121-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 283.84 USDGross price for quantities from 1 pcs - 283.84 USD
Net price for quantities from 5 pcs - 273.33 USDGross price for quantities from 5 pcs - 273.33 USD