+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | in/out extension | |
IP rating | IP20 | |
Manufacturer series | NX | |
Kind of output 1 | relay | |
Number of digital inputs | 0 | |
Number of digital outputs | 2 |