+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-OD2154

Automation module: digital output; IP20; NX; 24VDC; OUT: 2


Manufacturer: OMRON

Manufacturer part number:
NX-OD2154
TME Symbol:
NX-OD2154

Specification

Manufacturer
OMRON
Type of automation module
digital output
IP rating
IP20
Manufacturer series
NX
Number of outputs
2
Kind of output 1
NPN
Modules features
high speed
Supply voltage
  • 24V DC
Gross weight83 g
Certificates
EAN code4548583407596
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OD2154
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 201.02 USDGross price for quantities from 1 pcs - 201.02 USD
Net price for quantities from 5 pcs - 186.67 USDGross price for quantities from 5 pcs - 186.67 USD