+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-OD3153

Automation module: digital output; IP20; NX; 24VDC; OUT: 4


Manufacturer: OMRON

Manufacturer part number:
NX-OD3153
TME Symbol:
NX-OD3153

Specification

Manufacturer
OMRON
Type of automation module
digital output
IP rating
IP20
Manufacturer series
NX
Number of outputs
4
Kind of output 1
NPN
Modules features
high speed
Supply voltage
  • 24V DC
Gross weight86 g
Certificates
EAN code4548583353176
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OD3153
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 139.65 USDGross price for quantities from 1 pcs - 139.65 USD
Net price for quantities from 5 pcs - 129.68 USDGross price for quantities from 5 pcs - 129.68 USD