+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-OD3268

Automation module: in/out extension; 0÷55°C; IP20; NX; OUT: PNP


Manufacturer: OMRON

Manufacturer part number:
NX-OD3268
TME Symbol:
NX-OD3268

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Dimensions
12x71x100mm
Number of digital outputs
4
Kind of output
PNP
Gross weight90 g
Certificates
EAN code4548583572928
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OD3268
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 118.68 USDGross price for quantities from 1 pcs - 118.68 USD
Net price for quantities from 5 pcs - 110.21 USDGross price for quantities from 5 pcs - 110.21 USD