+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-OD6121

Automation module: digital output; IP20; NX; 24VDC; OUT: 32


Manufacturer: OMRON

Manufacturer part number:
NX-OD6121
TME Symbol:
NX-OD6121

Specification

Manufacturer
OMRON
Type of automation module
digital output
IP rating
IP20
Manufacturer series
NX
Number of outputs
32
Kind of output 1
NPN
Modules features
standard speed
Supply voltage
  • 24V DC
Gross weight159 g
Certificates
EAN code4550431043085
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OD6121
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 287.12 USDGross price for quantities from 1 pcs - 287.12 USD
Net price for quantities from 5 pcs - 278.61 USDGross price for quantities from 5 pcs - 278.61 USD