+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-PF0630

Automation module: mains; 0÷55°C; IP20; NX; 24VDC; 12x71x100mm


Manufacturer: OMRON

Manufacturer part number:
NX-PF0630
TME Symbol:
NX-PF0630

Specification

Manufacturer
OMRON
Type of automation module
mains
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Dimensions
12x71x100mm
Supply voltage
  • 24V DC
Gross weight90.4 g
Certificates
EAN code4549734450621
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-PF0630
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.75 USDGross price for quantities from 1 pcs - 68.75 USD
Net price for quantities from 10 pcs - 62.35 USDGross price for quantities from 10 pcs - 62.35 USD
Net price for quantities from 25 pcs - 59.78 USDGross price for quantities from 25 pcs - 59.78 USD
Net price for quantities from 100 pcs - 56.79 USDGross price for quantities from 100 pcs - 56.79 USD