+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-PG0342-5

Automation module: line driver pulse output; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-PG0342-5
TME Symbol:
NX-PG0342-5

Specification

Manufacturer
OMRON
Type of automation module
line driver pulse output
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of outputs
4
Kind of output 1
PNP
Gross weight202 g
Certificates
EAN code4548583783454
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-PG0342-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 934.93 USDGross price for quantities from 1 pcs - 934.93 USD
Net price for quantities from 5 pcs - 900.31 USDGross price for quantities from 5 pcs - 900.31 USD