+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-PNC202

Automation module: PROFINET coupler; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-PNC202
TME Symbol:
NX-PNC202

Specification

Manufacturer
OMRON
Type of automation module
PROFINET coupler
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Gross weight273 g
Certificates
EAN code4549734710978
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-PNC202
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 611.33 USDGross price for quantities from 1 pcs - 611.33 USD
Net price for quantities from 5 pcs - 588.69 USDGross price for quantities from 5 pcs - 588.69 USD