+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-SL3500

Automation module: safety; for DIN rail mounting; NX; 0÷55°C

Manufacturer: OMRON

Manufacturer part number:
NX-SL3500
TME Symbol:
NX-SL3500

Specification

Manufacturer
OMRON
Type of automation module
safety
Mounting
for DIN rail mounting
Manufacturer series
NX
Operating temperature
0...55°C
IP rating
IP20
Dimensions
30x71x104.5mm
Number of digital inputs
0
Number of digital outputs
0
Number of analog inputs
0
Number of analog outputs
0
Driver features
128 safety master connections, up to 1024 safety I/O
Memory capacity
2MB
Gross weight114 g
Certificates
EAN code4549734766128
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
NX-SL3500
0 in TME stock
Net price for quantities from 1 pcs - 1 237.03 USDGross price for quantities from 1 pcs - 1 237.03 USD
No. of pieces (Multiplicity: 1)