+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | safety | |
Mounting | for DIN rail mounting | |
Manufacturer series | NX | |
Operating temperature | 0...55°C | |
Safety category | 3 | |
IP rating | IP20 | |
Dimensions | 30x71x100mm | |
Number of digital inputs | 0 | |
Number of digital outputs | 0 | |
Number of analog inputs | 0 | |
Number of analog outputs | 0 | |
Driver features | 128 safety master connections, up to 1024 safety I/O | |
Memory capacity | 2MB |