+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-SL5700

Automation module: safety; 0÷55°C; IP20; NX; EtherCAT


Manufacturer: OMRON

Manufacturer part number:
NX-SL5700
TME Symbol:
NX-SL5700

Specification

Manufacturer
OMRON
Type of automation module
safety
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Communictions protocol
EtherCAT
Gross weight194 g
Certificates
EAN code4549734205696
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-SL5700
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order