+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-TBX01

Automation module: bus base supply; 0÷55°C; NX; PIN: 16


Manufacturer: OMRON

Manufacturer part number:
NX-TBX01
TME Symbol:
NX-TBX01

Specification

Manufacturer
OMRON
Type of automation module
bus base supply
Operating temperature
0...55°C
Manufacturer series
NX
Leads
spring clamps
Number of pins
16
Gross weight86.5 g
Certificates
EAN code4548583353725
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-TBX01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.92 USDGross price for quantities from 1 pcs - 44.92 USD