+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-TC2406

Automation module: temperature controller; 0÷55°C; IP20; NX; IN: 2


Manufacturer: OMRON

Manufacturer part number:
NX-TC2406
TME Symbol:
NX-TC2406

Specification

Manufacturer
OMRON
Type of automation module
temperature controller
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of inputs
2
Number of outputs
2
Kind of input 1
Pt100, Pt1000, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Kind of output 1
PNP
Supply voltage
  • 24V DC
Gross weight97 g
Certificates
EAN code4549734191395
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-TC2406
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 497.01 USDGross price for quantities from 1 pcs - 497.01 USD
Net price for quantities from 10 pcs - 439.29 USDGross price for quantities from 10 pcs - 439.29 USD