+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-TC3406

Automation module: temperature; 0÷55°C; IP20; NX; 24x71x100mm


Manufacturer: OMRON

Manufacturer part number:
NX-TC3406
TME Symbol:
NX-TC3406

Specification

Manufacturer
OMRON
Type of automation module
temperature
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input
jPT100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple P, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Dimensions
24x71x100mm
Number of digital outputs
4
Kind of output
PNP, PWM
Number of analog inputs
4
Gross weight159.2 g
Certificates
EAN code4549734191432
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-TC3406
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order