+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | temperature controller | |
Operating temperature | 0...55°C | |
IP rating | IP20 | |
Manufacturer series | NX | |
Number of inputs | 4 | |
Number of outputs | 4 | |
Kind of input 1 | Pt100, Pt1000, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U | |
Kind of output 1 | 4...20mA, analogue |