+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX-TS3102

Automation module: analog input; Temp: 0÷55°C; IP20; NX; 24VDC


Manufacturer: OMRON

Manufacturer part number:
NX-TS3102
TME Symbol:
NX-TS3102

Specification

Manufacturer
OMRON
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of inputs
4
Kind of input 1
thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple T, thermocouple U
Temperature measurement resolution
0.01°C
Supply voltage
  • 24V DC
Gross weight161 g
Certificates
EAN code4548583353534
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-TS3102
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 677.54 USDGross price for quantities from 1 pcs - 677.54 USD