+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX1W-MAB221

Automation module: in/out extension; IN 1: 0÷10V,4÷20mA; 8pin


Manufacturer: OMRON

Manufacturer part number:
NX1W-MAB221
TME Symbol:
NX1W-MAB221

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Kind of input 1
0...10V, 4...20mA
Kind of output 1
0...10V
Number of analog inputs
2
Number of analog outputs
2
Connection
8pin
Gross weight48 g
Certificates
EAN code4548583866546
See other products in this category: PLC Drivers OMRON,
*
NX1W-MAB221
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 280.50 USDGross price for quantities from 1 pcs - 280.50 USD