+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NX701-1600

Automation module: CPU unit; NX7; Interface: USB; 80MB; 40W

Manufacturer: OMRON

Manufacturer part number:
NX701-1600
TME Symbol:
NX701-1600

Specification

Manufacturer
OMRON
Type of automation module
CPU unit
Manufacturer series
NX7
Interface
USB
Communictions protocol
EtherCAT master, EtherNET/IP, EtherNET TCP/IP
Memory capacity
80MB
Modules features
128 axes
Power consumption
40W
Gross weight1.026 kg
Certificates
EAN code4548583593695
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
NX701-1600
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order