+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXA50VB220M10X16

Capacitor: electrolytic; low ESR; THT; 220uF; 50VDC; Ø10x16mm; ±20%

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NXA50VB220M10X16
TME Symbol:
NXA50VB220M10X16

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
84mΩ
Operating temperature
-40...105°C
Manufacturer series
NXA
Height
16mm
Diameter
10mm
Gross weight1.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NXA50VB220M10X16
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Packaging method by the manufacturer:
Bag = 100 pcs