+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 4bit, bidirectional, transceiver, translator | |
Number of channels | 4 | |
Technology | CMOS | |
Mounting | SMD | |
Case | DHVQFN14 | |
Kind of package | reel, tape | |
Number of inputs | 4 | |
Operating temperature | -40...125°C |