+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXB0108BQ-Q100X

IC: digital; 8bit,bidirectional,transceiver,translator; Ch: 8

Manufacturer: NEXPERIA

Manufacturer part number:
NXB0108BQ-Q100X
TME Symbol:
NXB0108BQ-Q100X

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
8bit, bidirectional, transceiver, translator
Number of channels
8
Case
DHVQFN20
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 1.2...3.6V DC
  • 1.65...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
NXB0108BQ-Q100X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order