+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXE1S0303MC-R7

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
NXE1S0303MC-R7
TME Symbol:
NXE1S0303MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Mounting
SMT
Manufacturer series
NXE1
Body dimensions
10.41x12.7x4.36mm
Efficiency
63%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.553 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NXE1S0303MC-R7
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 180 pcs - 2.74 USDGross price for quantities from 180 pcs - 2.74 USD
Net price for quantities from 360 pcs - 2.57 USDGross price for quantities from 360 pcs - 2.57 USD
Net price for quantities from 540 pcs - 2.46 USDGross price for quantities from 540 pcs - 2.46 USD
Net price for quantities from 720 pcs - 2.39 USDGross price for quantities from 720 pcs - 2.39 USD
Net price for quantities from 900 pcs - 2.34 USDGross price for quantities from 900 pcs - 2.34 USD
Net price for quantities from 1260 pcs - 2.32 USDGross price for quantities from 1260 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 180 pcs