+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXE2S1212MC-R7

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 167mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
NXE2S1212MC-R7
TME Symbol:
NXE2S1212MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
NXE2
Body dimensions
12.7x10.41x4.41mm
Efficiency
76.5%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.424 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NXE2S1212MC-R7
71 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 30 pcs - 4.46 USDGross price for quantities from 30 pcs - 4.46 USD
Net price for quantities from 90 pcs - 4.19 USDGross price for quantities from 90 pcs - 4.19 USD
Net price for quantities from 180 pcs - 3.90 USDGross price for quantities from 180 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 180 pcs