+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXH16VB1500M10X20

Capacitor: electrolytic; low ESR; THT; 1500uF; 16VDC; Pitch: 5mm

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NXH16VB1500M10X20
TME Symbol:
NXH16VB1500M10X20

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
16V DC
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
20mΩ
Operating temperature
-40...105°C
Manufacturer series
NXH
Dimensions
Ø10x20mm
Height
20mm
Diameter
10mm
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NXH16VB1500M10X20
0 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.