+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXH35VB100M6.3X11

Capacitor: electrolytic; low ESR; THT; 100uF; 35VDC; Ø6.3x11mm

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NXH35VB100M6.3X11
TME Symbol:
NXH35VB100M6.3X11

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x11mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
6000h
Impedance
94mΩ
Operating temperature
-40...105°C
Manufacturer series
NXH
Height
11mm
Diameter
6.3mm
Gross weight0.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NXH35VB100M6.3X11
10787 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 400 pcs - 0.06 USDGross price for quantities from 400 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 2 000 pcs