+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXH600N65L4Q2F2SG

Module: IGBT; diode/transistor; Urmax: 650V; Ic: 600A; PIM41; SiC


Manufacturer: ONSEMI

Manufacturer part number:
NXH600N65L4Q2F2SG
TME Symbol:
NXH600N65L4Q2F2SG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
NTC thermistor, three-level inverter; single-phase
Max. off-state voltage
650V
Collector current
600A
Case
PIM41
Application
for UPS, Inverter
Gate-emitter voltage
±20V
Technology
SiC
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NXH600N65L4Q2F2SG
0 in TME stock
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Net price for quantities from 36 pcs - 163.68 USDGross price for quantities from 36 pcs - 163.68 USD