+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXPSC04650B

Diode: Schottky rectifying; D2PAK; SiC; SMD; 650V; 4A; reel,tape


Manufacturer: WeEn Semiconductors

Manufacturer part number:
NXPSC04650B
TME Symbol:
NXPSC04650B

Specification

Manufacturer
WeEn Semiconductors
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
1.5V
Max. load current
8A
Max. forward impulse current
24A
Kind of package
reel, tape
Gross weight1.642 g
Certificates
See other products in this category: SMD Schottky diodes WeEn Semiconductors,
*
NXPSC04650B
9 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 pcs