+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXR-CD166C-IL2

Automation module: IO-Hub; 0÷55°C; IP67; NX; IN: 16; OUT: 16


Manufacturer: OMRON

Manufacturer part number:
NXR-CD166C-IL2
TME Symbol:
NXR-CD166C-IL2

Specification

Manufacturer
OMRON
Type of automation module
IO-Hub
Operating temperature
0...55°C
IP rating
IP67
Manufacturer series
NX
Number of inputs
16
Number of outputs
16
Gross weight467 g
Certificates
EAN code4549734605649
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NXR-CD166C-IL2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 446.87 USDGross price for quantities from 1 pcs - 446.87 USD
Net price for quantities from 5 pcs - 430.33 USDGross price for quantities from 5 pcs - 430.33 USD