+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXS0104GU12-Q100X

IC: digital; 4bit,bidirectional,transceiver,translator; Ch: 4


Manufacturer: NEXPERIA

Manufacturer part number:
NXS0104GU12-Q100X
TME Symbol:
NXS0104GU12-Q100X

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
4bit, bidirectional, transceiver, translator
Number of channels
4
Case
XQFN12
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 1.65...3.6V DC
  • 2.3...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
NXS0104GU12-Q100X
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order