+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NXT4557GUX

IC: digital; translator; Ch: 3; 1.08÷1.98VDC; XQFN10; -40÷85°C

Manufacturer: NEXPERIA

Manufacturer part number:
NXT4557GUX
TME Symbol:
NXT4557GUX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
3
Case
XQFN10
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.08...1.98V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
NXT4557GUX
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order