+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NY-24W-K

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 5A; 5A/250VAC; NY

Manufacturer: FCL Components

Manufacturer part number:
NY-24W-K
TME Symbol:
NY-24W-K

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
NY
Switched voltage
max. 150V DC, max. 270V AC
Relay variant
interface
Mounting
PCB
Coil resistance
4.8kΩ
Operate time
10ms
Body dimensions
20.1x5x17.5mm
Release time
5ms
Coil power consumption
120mW
Mechanical durability
2000000 cycles
Contact resistance
30mΩ
Electrical life
100000 cycles
Contact material
AgNi
Terminal pitch
7.62mm
Contact plating
gold-plated
Operating temperature
-40...90°C
Dimensions
Output configuration
Gross weight3.645 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
NY-24W-K
1623 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs