+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Manufacturer series | NY | |
Switched voltage | max. 150V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 208Ω | |
Operate time | 10ms | |
Body dimensions | 20.1x5x17.5mm | |
Release time | 5ms | |
Coil power consumption | 120mW | |
Mechanical durability | 2000000 cycles | |
Contact resistance | 30mΩ | |
Electrical life | 100000 cycles | |
Contact material | AgNi | |
Terminal pitch | 7.62mm | |
Contact plating | gold-plated | |
Operating temperature | -40...90°C |