+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32203

Wire; NYCY; 2x2.5mm2; wire; Cu; PVC; black; 600V,1000V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
32203
TME Symbol:
NYCY-2X2.5/2.5

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
NYCY
Cable structure
2x2.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
2
Core section
2.5mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
flame
CPR standard
Eca
Earth core
none
Cable external diameter
13.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Cable application
  • construction
  • industrial applications
Gross weight300 g
Certificates
EAN code4060892266447
See other products in this category: Power Cords HELU,
*
32203
0 in TME stock
Net price for quantities from 1 m - 5.07 USDGross price for quantities from 1 m - 5.07 USD
Net price for quantities from 10 m - 4.59 USDGross price for quantities from 10 m - 4.59 USD
Net price for quantities from 25 m - 4.15 USDGross price for quantities from 25 m - 4.15 USD
Net price for quantities from 50 m - 3.71 USDGross price for quantities from 50 m - 3.71 USD
Net price for quantities from 100 m - 3.23 USDGross price for quantities from 100 m - 3.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.